
AWHC 30-E111-T | |
|---|---|
DigiKey Part Number | 123-AWHC30-E111-T-ND |
Manufacturer | |
Manufacturer Product Number | AWHC 30-E111-T |
Description | DIN 41651, IDC-BOX HEADER, 2.54M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through, Polarizing Key |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,37948 € | 7.614,34 € |
| Unit Price without VAT: | 2,37948 € |
|---|---|
| Unit Price with VAT: | 2,83158 € |

