Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AWH60G-0222-T-R | |
|---|---|
DigiKey Part Number | HVS60H-ND |
Manufacturer | |
Manufacturer Product Number | AWH60G-0222-T-R |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH60G-0222-T-R Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 60G-0222-T | Assmann WSW Components | 0 | AWH60G-0222-T-ND | 1,69268 € | Direct |
| 1-102321-1 | TE Connectivity AMP Connectors | 0 | AHL60A-ND | 9,84833 € | Similar |
| 1-499206-1 | TE Connectivity AMP Connectors | 101 | A121512-ND | 13,05000 € | Similar |
| 1-5102321-1 | TE Connectivity AMP Connectors | 0 | AHL60B-ND | 11,40000 € | Similar |
| 1-5111490-1 | TE Connectivity AMP Connectors | 0 | 1-5111490-1-ND | 6,55667 € | Similar |










