Direct
Similar
Similar
Similar
Similar

AWH60G-0202-T-R | |
|---|---|
DigiKey Part Number | HVN60H-ND |
Manufacturer | |
Manufacturer Product Number | AWH60G-0202-T-R |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH60G-0202-T-R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 60G-0202-T | Assmann WSW Components | 0 | AWH60G-0202-T-ND | 1,67026 € | Direct |
| 71918-260LF | Amphenol CS (FCI) | 669 | 609-71918-260LF-ND | 4,28000 € | Similar |
| D3372-6002-AR | 3M | 0 | D3372-6002-AR-ND | 3,27640 € | Similar |
| D3372-6202-AR | 3M | 0 | D3372-6202-AR-ND | 3,66256 € | Similar |
| N3372-6002RB | 3M | 88 | MHS60L-ND | 7,37000 € | Similar |







