Similar
Similar
Similar
Similar
Similar
Similar

AWH50A-0202-T-R | |
|---|---|
DigiKey Part Number | HRN50H-ND |
Manufacturer | |
Manufacturer Product Number | AWH50A-0202-T-R |
Description | CONN HEADER R/A 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH50A-0202-T-R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185506921 | HARTING | 0 | 09185506921-ND | 6,14220 € | Similar |
| 09185506923 | HARTING | 0 | 1195-7576-ND | 4,07000 € | Similar |
| 09185507921 | HARTING | 0 | 09185507921-ND | 5,54620 € | Similar |
| 09185507923 | HARTING | 0 | 09185507923-ND | 4,43960 € | Similar |
| CWN-300-50-0000 | CW Industries | 26 | CHR50G-ND | 8,58000 € | Similar |







