AWH30G-0232-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,45642 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,78360 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,09736 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 386
Unit Price: 7,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 987
Unit Price: 8,23000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 281
Unit Price: 5,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.661
Unit Price: 6,03000 €
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH30G-0232-T-R

DigiKey Part Number
HVL30H-ND
Manufacturer
Manufacturer Product Number
AWH30G-0232-T-R
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH30G-0232-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Long
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.669" (17.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102321-7TE Connectivity AMP Connectors0AHL30A-ND5,45642 €Similar
2-5102321-7TE Connectivity AMP Connectors02-5102321-7-ND4,78360 €Similar
499922-7TE Connectivity AMP Connectors0499922-7-ND5,09736 €Similar
5102321-7TE Connectivity AMP Connectors386AHL30B-ND7,37000 €Similar
5499206-7TE Connectivity AMP Connectors987AHK30B-ND8,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes