AWH30G-0222-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 70
Unit Price: 2,12000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,50008 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,82187 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,57547 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 383
Unit Price: 7,43000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 969
Unit Price: 8,29000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,99000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 428
Unit Price: 6,07000 €
Datasheet

Similar


3M
In Stock: 1.759
Unit Price: 3,41000 €
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH30G-0222-T-R

DigiKey Part Number
HVS30H-ND
Manufacturer
Manufacturer Product Number
AWH30G-0222-T-R
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH30G-0222-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Short
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.669" (17.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWH 30G-0222-TAssmann WSW Components70123-AWH30G-0222-T-ND2,12000 €Direct
102321-7TE Connectivity AMP Connectors0AHL30A-ND5,50008 €Similar
2-5102321-7TE Connectivity AMP Connectors02-5102321-7-ND4,82187 €Similar
499922-7TE Connectivity AMP Connectors0499922-7-ND5,57547 €Similar
5102321-7TE Connectivity AMP Connectors383AHL30B-ND7,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes