AWH26G-0202-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,70555 €
Datasheet

Similar


HARTING
In Stock: 114
Unit Price: 2,97000 €
Datasheet

Similar


CW Industries
In Stock: 70.993
Unit Price: 3,79000 €
Datasheet

Similar


3M
In Stock: 456
Unit Price: 3,14000 €
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH26G-0202-T-R

DigiKey Part Number
HVN26H-ND
Manufacturer
Manufacturer Product Number
AWH26G-0202-T-R
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH26G-0202-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.669" (17.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWH 26G-0202-TAssmann WSW Components0AWH26G-0202-T-ND0,70555 €Direct
09185266924HARTING1141195-4527-ND2,97000 €Similar
CWN-350-26-0000CW Industries70.993CHS26G-ND3,79000 €Similar
D3429-6002-AR3M456MHS26E-ND3,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes