Direct

AWH20G-0222-IDC-R | |
|---|---|
DigiKey Part Number | HPA20H-ND |
Manufacturer | |
Manufacturer Product Number | AWH20G-0222-IDC-R |
Description | CONN HEADER 20POS IDC GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock/Eject Hooks, Short |
Part Status Obsolete | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 20G-0222-IDC | Assmann WSW Components | 0 | AWH20G-0222-IDC-ND | 1,74602 € | Direct |




