
AWH14G-E232-IDC-R | |
|---|---|
DigiKey Part Number | HPT14H-ND |
Manufacturer | |
Manufacturer Product Number | AWH14G-E232-IDC-R |
Description | CONN HEADER 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tray | Fastening Type Latch Lock/Eject Hooks, Long |
Part Status Obsolete | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |



