
AWH14G-E202-IDC-R | |
|---|---|
DigiKey Part Number | HPL14H-ND |
Manufacturer | |
Manufacturer Product Number | AWH14G-E202-IDC-R |
Description | CONN HEADER 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |



