AWH14G-0232-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,19917 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 4,83000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,60073 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 111
Unit Price: 4,04000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 652
Unit Price: 4,52000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 4,12000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,00114 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,19200 €
Datasheet

Similar


3M
In Stock: 11.709
Unit Price: 2,09000 €
Datasheet

Similar


3M
In Stock: 60
Unit Price: 2,92000 €
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH14G-0232-T-R

DigiKey Part Number
HVL14H-ND
Manufacturer
Manufacturer Product Number
AWH14G-0232-T-R
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH14G-0232-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Long
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.669" (17.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5102321-2TE Connectivity AMP Connectors02-5102321-2-ND3,19917 €Similar
2-5499206-2TE Connectivity AMP Connectors37A123149-ND4,83000 €Similar
499206-2TE Connectivity AMP Connectors0AHK14A-ND2,60073 €Similar
5102321-2TE Connectivity AMP Connectors111AHL14B-ND4,04000 €Similar
5499206-2TE Connectivity AMP Connectors652AHK14B-ND4,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes