Direct

AWH14G-0202-IDC-R | |
|---|---|
DigiKey Part Number | HPK14H-ND |
Manufacturer | |
Manufacturer Product Number | AWH14G-0202-IDC-R |
Description | CONN HEADER 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 10G-E202-IDC | Assmann WSW Components | 0 | HHPL10H-ND | 2,82000 € | Direct |




