Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AWH10G-0232-T-R | |
|---|---|
DigiKey Part Number | HVL10H-ND |
Manufacturer | |
Manufacturer Product Number | AWH10G-0232-T-R |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH10G-0232-T-R Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 10G-0232-T | Assmann WSW Components | 0 | AE11070-ND | 1,10000 € | Direct |
| 102321-1 | TE Connectivity AMP Connectors | 21 | AHL10A-ND | 3,17000 € | Similar |
| 2-5102321-1 | TE Connectivity AMP Connectors | 467 | A144308-ND | 4,27000 € | Similar |
| 2-5499206-1 | TE Connectivity AMP Connectors | 347 | A121579-ND | 3,38000 € | Similar |
| 499206-1 | TE Connectivity AMP Connectors | 302 | A121510-ND | 2,94000 € | Similar |













