AWH10G-0222-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 83
Unit Price: 1,17000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 3,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 467
Unit Price: 4,24000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 585
Unit Price: 3,36000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 302
Unit Price: 2,92000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.281
Unit Price: 3,60000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,70935 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 840
Unit Price: 3,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 44.575
Unit Price: 2,18000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,42704 €
Datasheet

Similar


3M
In Stock: 807
Unit Price: 1,48000 €
Datasheet

Similar


3M
In Stock: 4.467
Unit Price: 1,48000 €
Datasheet

Similar


3M
In Stock: 432
Unit Price: 2,69000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,57992 €
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH10G-0222-T-R

DigiKey Part Number
HVS10H-ND
Manufacturer
Manufacturer Product Number
AWH10G-0222-T-R
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH10G-0222-T-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.669" (17.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes