AWH10A-0202-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,61158 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,09846 €
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH10A-0202-T-R

DigiKey Part Number
HRN10H-ND
Manufacturer
Manufacturer Product Number
AWH10A-0202-T-R
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH10A-0202-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.150" (3.81mm)
Packaging
Tray
Insulation Height
0.669" (17.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWH 10A-0202-TAssmann WSW Components0AWH10A-0202-T-ND0,61158 €Direct
D3793-5002-AR3M0MHR10E-ND1,09846 €Similar
Obsolete
This product is no longer manufactured. View Substitutes