
AWH1 26G-0222 | |
|---|---|
DigiKey Part Number | 123-AWH126G-0222-ND |
Manufacturer | |
Manufacturer Product Number | AWH1 26G-0222 |
Description | DIN 41651 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Contact Length - Post 0.094" (2.40mm) |
Packaging Bulk | Insulation Height 0.433" (11.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 1,89470 € | 3.819,72 € |
| Unit Price without VAT: | 1,89470 € |
|---|---|
| Unit Price with VAT: | 2,25469 € |

