
AWH1 06A-0222 | |
|---|---|
DigiKey Part Number | 123-AWH106A-0222-ND |
Manufacturer | |
Manufacturer Product Number | AWH1 06A-0222 |
Description | DIN 41651 HEADER MALE THR 6PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.110" (2.79mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,58894 € | 5.084,61 € |
| Unit Price without VAT: | 1,58894 € |
|---|---|
| Unit Price with VAT: | 1,89084 € |

