64 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH 64G-0202-IDC

DigiKey Part Number
123-AWH64G-0202-IDC-ND
Manufacturer
Manufacturer Product Number
AWH 64G-0202-IDC
Description
CONN HEADER 64POS IDC GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
AWH 64G-0202-IDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3603,55181 €1.278,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55181 €
Unit Price with VAT:4,22665 €