
AWH 34A-0502-T | |
|---|---|
DigiKey Part Number | 123-AWH34A-0502-T-ND |
Manufacturer | |
Manufacturer Product Number | AWH 34A-0502-T |
Description | DIN 41651 HEADER MALE THT 34PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,34680 € | 1.616,16 € |
| Unit Price without VAT: | 1,34680 € |
|---|---|
| Unit Price with VAT: | 1,60269 € |

