
AWH 30G-0232-IDC | |
|---|---|
DigiKey Part Number | 123-AWH30G-0232-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 30G-0232-IDC |
Description | CONN HEADER 30POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock/Eject Hooks, Long |
Part Status Active | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,82992 € | 1.171,15 € |
| Unit Price without VAT: | 1,82992 € |
|---|---|
| Unit Price with VAT: | 2,17760 € |

