
AWH 14G-E202-IDC | |
|---|---|
DigiKey Part Number | AWH14G-E202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 14G-E202-IDC |
Description | CONN HEADER 14POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 2,08892 € | 1.838,25 € |
| Unit Price without VAT: | 2,08892 € |
|---|---|
| Unit Price with VAT: | 2,48581 € |

