
AWH 08G-0232-IDC | |
|---|---|
DigiKey Part Number | 123-AWH08G-0232-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 08G-0232-IDC |
Description | DIN 41651 HEADER MALE IDC 8PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,10070 € | 1.188,76 € |
| Unit Price without VAT: | 1,10070 € |
|---|---|
| Unit Price with VAT: | 1,30983 € |

