
AWG28-26/G-1/300-R | |
|---|---|
DigiKey Part Number | AE26A-5-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-26/G-1/300-R |
Description | CBL RIBN 26COND 0.039 GRAY 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 5.0' (1.52m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.024" (26.01mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 26 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 5.0' (1.52m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |






