
AWG28-20/F-1/300-R | |
|---|---|
DigiKey Part Number | AE20B-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/F-1/300-R |
Description | CBL RIBN 20COND 0.039 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Box | Ribbon Width 0.787" (20.00mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG |






