
AWG 28-64/G | |
|---|---|
DigiKey Part Number | 123-AWG28-64/G-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-64/G |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 0.0050" |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Bulk | Ribbon Thickness 0.033" (0.84mm) |
Part Status Active | Ribbon Width 3.200" (81.28mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 64 | Voltage 300 V |
Pitch | Operating Temperature 105°C |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 174,55844 € | 5.585,87 € |
| Unit Price without VAT: | 174,55844 € |
|---|---|
| Unit Price with VAT: | 207,72454 € |

