
AWG 28-50/F | |
|---|---|
DigiKey Part Number | 123-AWG28-50/F-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-50/F |
Description | CBL RIBN 50COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 170,85250 € | 5.467,28 € |
| Unit Price without VAT: | 170,85250 € |
|---|---|
| Unit Price with VAT: | 203,31448 € |

