
AWG 28-40/F | |
|---|---|
DigiKey Part Number | 123-AWG28-40/F-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-40/F |
Description | CBL RIBN 40COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Wire Gauge 28 AWG |
Mfr | Conductor Strand 7 Strands / 0.0050" |
Series | Shielding Unshielded |
Packaging Bulk | Jacket Color |
Part Status Active | Ribbon Width 2.000" (50.80mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 40 | Voltage 300 V |
Pitch | Operating Temperature 105°C |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 135,76633 € | 4.072,99 € |
| Unit Price without VAT: | 135,76633 € |
|---|---|
| Unit Price with VAT: | 161,56193 € |

