
AWG 28-25/G | |
|---|---|
DigiKey Part Number | 123-AWG28-25/G-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-25/G |
Description | FLAT CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.033" (0.84mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 25 | Operating Temperature 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 71,48267 € | 2.144,48 € |
| Unit Price without VAT: | 71,48267 € |
|---|---|
| Unit Price with VAT: | 85,06438 € |

