
AWG 28-18/G | |
|---|---|
DigiKey Part Number | 123-AWG28-18/G-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-18/G |
Description | FLAT CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 18 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Bulk | Ribbon Thickness 0.033" (0.84mm) |
Part Status Active | Ribbon Width 0.900" (22.86mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 18 | Voltage 300 V |
Pitch | Operating Temperature 105°C |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 0.0050" | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 47,70267 € | 1.431,08 € |
| Unit Price without VAT: | 47,70267 € |
|---|---|
| Unit Price with VAT: | 56,76618 € |

