
AWG 28-14/F | |
|---|---|
DigiKey Part Number | 123-AWG28-14/F-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-14/F |
Description | CBL RIBN 14COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Wire Gauge 28 AWG |
Mfr | Conductor Strand 7 Strands / 0.0050" |
Series | Shielding Unshielded |
Packaging Bulk | Jacket Color |
Part Status Active | Ribbon Width 0.700" (17.78mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 14 | Voltage 300 V |
Pitch | Operating Temperature 105°C |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 51,60667 € | 1.548,20 € |
| Unit Price without VAT: | 51,60667 € |
|---|---|
| Unit Price with VAT: | 61,41194 € |

