
AW140-EG-Z06A | |
|---|---|
DigiKey Part Number | 123-AW140-EG-Z06A-ND |
Manufacturer | |
Manufacturer Product Number | AW140-EG-Z06A |
Description | PIN HEADER, 6.1/3.8MM, 2.54MM, 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AW140-EG-Z06A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.488" (12.40mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49336 € | 2.466,80 € |
| Unit Price without VAT: | 0,49336 € |
|---|---|
| Unit Price with VAT: | 0,58710 € |

