
AW140-EG-G19E | |
|---|---|
DigiKey Part Number | 123-AW140-EG-G19E-ND |
Manufacturer | |
Manufacturer Product Number | AW140-EG-G19E |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
EDA/CAD Models | AW140-EG-G19E Models |
Category | Contact Length - Mating 0.496" (12.60mm) |
Mfr | Contact Length - Post 0.236" (6.00mm) |
Series | Overall Contact Length 0.831" (21.10mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,31805 € | 1.526,64 € |
| Unit Price without VAT: | 0,31805 € |
|---|---|
| Unit Price with VAT: | 0,37848 € |

