
AW140-EA-Z12J | |
|---|---|
DigiKey Part Number | 123-AW140-EA-Z12J-ND |
Manufacturer | |
Manufacturer Product Number | AW140-EA-Z12J |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Bulk | Contact Length - Post 0.386" (9.80mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20029 € | 1.001,45 € |
| Unit Price without VAT: | 0,20029 € |
|---|---|
| Unit Price with VAT: | 0,23835 € |

