AW127-20/Z-T-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Assmann WSW Components
In Stock: 0
Unit Price: 0,33506 €
Datasheet
Image for AW127-20/Z-T-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW127-20/Z-T-R

DigiKey Part Number
AW127-20/Z-T-ND
Manufacturer
Manufacturer Product Number
AW127-20/Z-T-R
Description
SOCKET 20 CONTACTS SINGLE ROW
Customer Reference
Detailed Description
20 (1 x 20) Pos Socket Nickel Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Post
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Contact Finish - Post
Nickel
Packaging
Bulk
Contact Finish Thickness - Post
78.7µin (2.00µm)
Part Status
Obsolete
Contact Material - Post
Brass
Number of Positions or Pins (Grid)
20 (1 x 20)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Nickel
Termination Post Length
0.114" (2.90mm)
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Brass
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AW 127-20/Z-TAssmann WSW Components0123-AW127-20/Z-T-ND0,33506 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes