
AW 127-60/Z-T | |
|---|---|
DigiKey Part Number | 123-AW127-60/Z-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 127-60/Z-T |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | AW 127-60/Z-T Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.118" (3.00mm) |
Connector Type | Contact Length - Post 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 100VAC, 150VDC |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Brass |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87039 € | 1.740,78 € |
| Unit Price without VAT: | 0,87039 € |
|---|---|
| Unit Price with VAT: | 1,03576 € |

