
AW 127-21/Z-T | |
|---|---|
DigiKey Part Number | AW127-21/Z-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 127-21/Z-T |
Description | SOCKET 21 CONTACTS SINGLE ROW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pos Socket |
Datasheet | Datasheet |
EDA/CAD Models | AW 127-21/Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35616 € | 1.780,80 € |
| Unit Price without VAT: | 0,35616 € |
|---|---|
| Unit Price with VAT: | 0,42383 € |

