
AW 108/19-T | |
|---|---|
DigiKey Part Number | 123-AW108/19-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 108/19-T |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
EDA/CAD Models | AW 108/19-T Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.311" (7.90mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.488" (12.40mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,21989 € | 1.759,12 € |
| Unit Price without VAT: | 0,21989 € |
|---|---|
| Unit Price with VAT: | 0,26167 € |

