
AW 105 | |
|---|---|
DigiKey Part Number | 123-AW105-ND |
Manufacturer | |
Manufacturer Product Number | AW 105 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.025" (0.64mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.500" (12.70mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05000 € | 1.000,00 € |
| Unit Price without VAT: | 0,05000 € |
|---|---|
| Unit Price with VAT: | 0,05950 € |

