
AUSB2-CFC-GRP1 | |
|---|---|
DigiKey Part Number | 123-AUSB2-CFC-GRP1-ND |
Manufacturer | |
Manufacturer Product Number | AUSB2-CFC-GRP1 |
Description | USB 2.0 STYLE-MICRO-AB FEMALE T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,49492 € | 5.196,66 € |
| Unit Price without VAT: | 0,49492 € |
|---|---|
| Unit Price with VAT: | 0,58895 € |

