
AUSB2-BFN-HSP1 | |
|---|---|
DigiKey Part Number | 123-AUSB2-BFN-HSP1-ND |
Manufacturer | |
Manufacturer Product Number | AUSB2-BFN-HSP1 |
Description | USB 2.0 STYLE-B FEMALE SMT 1,5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount | Insulation Color Black |
Mounting Feature Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,62408 € | 5.197,06 € |
| Unit Price without VAT: | 1,62408 € |
|---|---|
| Unit Price with VAT: | 1,93266 € |

