Parametric Equivalent

AUSB1-DMN-PTP1 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DMN-PTP1-ND |
Manufacturer | |
Manufacturer Product Number | AUSB1-DMN-PTP1 |
Description | USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Straddle Mount |
EDA/CAD Models | AUSB1-DMN-PTP1 Models |
Category | Operating Temperature -25°C ~ 105°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Straddle Mount | Shell/Shielding Material Steel |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUSB1-DMN-PTP2 | Assmann WSW Components | 0 | 123-AUSB1-DMN-PTP2-ND | 1,69195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,69195 € | 1.827,31 € |
| Unit Price without VAT: | 1,69195 € |
|---|---|
| Unit Price with VAT: | 2,01342 € |

