
AUSB1-DMN-HSP3 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DMN-HSP3-ND |
Manufacturer | |
Manufacturer Product Number | AUSB1-DMN-HSP3 |
Description | CONN PLUG USB3.2 TYPC BRD EDGE |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 5A |
Part Status Obsolete | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Straddle Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |

