Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AUSB1-DFN-PTR9 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DFN-PTR9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-PTR9 |
Description | CONN RCPT USB3.2 TYPEC 24P SMD R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-PTR9 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUSB1-DFN-PTR10 | Assmann WSW Components | 0 | 123-AUSB1-DFN-PTR10TR-ND | 1,39428 € | Parametric Equivalent |
| 10159872-00011LF | Amphenol CS (FCI) | 944 | 609-10159872-00011LFCT-ND | 1,01000 € | Parametric Equivalent |
| 10159872-00021LF | Amphenol CS (FCI) | 0 | 609-10159872-00021LFTR-ND | 0,78526 € | Parametric Equivalent |
| 10159872-00031LF | Amphenol CS (FCI) | 0 | 609-10159872-00031LFTR-ND | 0,66217 € | Parametric Equivalent |
| 2338792-1 | TE Connectivity AMP Connectors | 16.424 | 17-2338792-1CT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,72039 € | 8.601,95 € |
| Unit Price without VAT: | 1,72039 € |
|---|---|
| Unit Price with VAT: | 2,04726 € |










