Similar

AUSB1-DFN-PTP1 | |
|---|---|
DigiKey Part Number | AUSB1-DFN-PTP1-ND |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-PTP1 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-PTP1 Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -25°C ~ 105°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4056-03-A | GCT | 19.896 | 2073-USB4056-03-ACT-ND | 0,80000 € | Similar |


