



AU-Y1008 | |
|---|---|
DigiKey Part Number | AE1086-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1008 |
Description | CONN RCPT USB1.1 TYPEA 8POS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 2 |
Connector Type USB-A (USB TYPE-A), Stacked | Current Rating (Amps) 1.5A |
Number of Contacts 8 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 1.1 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001-004-01010 | CNC Tech | 2.302 | 1175-1003-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,76640 € | 38,32 € |
| 100 | 0,72980 € | 72,98 € |
| 300 | 0,67530 € | 202,59 € |
| 500 | 0,65138 € | 325,69 € |
| 1.000 | 0,62028 € | 620,28 € |
| 2.500 | 0,58145 € | 1.453,62 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

