Direct



AU-Y1008-R | |
|---|---|
DigiKey Part Number | AE9926-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1008-R |
Description | CONN RCPT USB1.1 TYPEA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 2 |
Connector Type USB-A (USB TYPE-A), Stacked | Current Rating (Amps) 1.5A |
Number of Contacts 8 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 1.1 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001-004-01010 | CNC Tech | 2.302 | 1175-1003-ND | 1,32000 € | Direct |


