Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU-Y1007-3-TR-R | |
|---|---|
DigiKey Part Number | AU-Y1007-3-TR-R-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1007-3-TR-R |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |




