
AT-S-26-8/8/W-25 | |
|---|---|
DigiKey Part Number | A1881R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,07400 € | 80,74 € |
| 25 | 7,44320 € | 186,08 € |
| 50 | 6,99920 € | 349,96 € |
| 100 | 6,58220 € | 658,22 € |
| 250 | 6,06896 € | 1.517,24 € |
| 500 | 5,88480 € | 2.942,40 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |





