
AT-S-26-8/8/W-14-OE | |
|---|---|
DigiKey Part Number | A3881R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-14-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,74400 € | 57,44 € |
| 25 | 5,29640 € | 132,41 € |
| 50 | 4,98020 € | 249,01 € |
| 100 | 4,68350 € | 468,35 € |
| 250 | 4,31820 € | 1.079,55 € |
| 500 | 4,06104 € | 2.030,52 € |
| 1.000 | 4,05593 € | 4.055,93 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |





