
AT-S-26-8/8/S-10/R | |
|---|---|
DigiKey Part Number | AT-S-26-8/8/S-10/R-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-10/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62100 € | 362,10 € |
| Unit Price without VAT: | 3,62100 € |
|---|---|
| Unit Price with VAT: | 4,30899 € |

